ZPAS6B2M1CES2-5L7
ZPAS6B2M1CES2-5L7
Description:
Pushbu.17,5mm diam blue LED
Supplier:
DIPTRONICS
Matchcode:
ZPAS6B2M1CES25L7
Rutronik No.:
SWITCH12633
Unit Pack:
50
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- Off-Mom
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 50 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- Dia 12,0 mm
- Pitch
- 5.1 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia 17,5 mm
- Total high/long
- H19,9 mm
- Button version
- black/blue
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 29 weeks