Z1SMA6.2
Z1SMA6.2
Description:
Z-DIODE 1W 6,6V 5% SMA
Supplier:
DIOTEC
Matchcode:
Z1SMA6.2
Rutronik No.:
DZ13448
Unit Pack:
7500
MOQ:
7500
package:
SMA
Packaging:
REEL
Find Alternatives
- U(Z)
- 6.6 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- Supplier Lead time
- 10 weeks