TGL34-33A L184
TGL34-33A L184
Description:
TRANSIL UNI 0,15KW 33V Minimelf
Supplier:
DIOTEC
Matchcode:
TGL34-33A
Rutronik No.:
DTRL12242
Unit Pack:
2500
MOQ:
2500
package:
MINIMELF
Packaging:
REEL
- Application
- 0,15
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 28,2 V
- Tolerance
- 33 %
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 5 weeks