SMZ7.5
SMZ7.5
Description:
Z-DIODE 2W 7,9V 5% DO-213AB
Supplier:
DIOTEC
Matchcode:
SMZ7.5
Rutronik No.:
DZ13164
Unit Pack:
5000
MOQ:
5000
package:
DO-213AB
Packaging:
REEL
- U(Z)
- 7.9 V
- P(tot)
- 2 W
- Tolerance
- 5 %
- Package
- DO-213AB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 27 weeks