P6SMBJ150CA
P6SMBJ150CA
Description:
TVS-DIODE BI 0,6KW 185V SMB
Supplier:
DIOTEC
Matchcode:
P6SMBJ150CA
Rutronik No.:
DTRL15002
Unit Pack:
3000
MOQ:
3000
package:
DO-214AA
Packaging:
REEL
- Pwr Dissipation
- 0,6 kW
- Application
- BIDIRECTIO
- Stand-off V Vwm
- 150 V
- Breakdown-V(BR)
- 185 V
- Clamping voltag
- 243 V
- Serie
- P6SMB
- Automotive
- NO
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 14 weeks