MMFTP2307A
MMFTP2307A
Description:
P-CH 20V 6A 25mOhm at 4.5V SOT-23
Supplier:
DIOTEC
Matchcode:
MMFTP2307A
Rutronik No.:
LVMOS2103
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 28.5 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.6 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks