MM3Z39B
MM3Z39B
Description:
Z-DIODE 0,3W 41V 2% SOD-323F
Supplier:
DIOTEC
Matchcode:
MM3Z39B
Rutronik No.:
DZ13439
Unit Pack:
3000
MOQ:
3000
package:
SOD-323F
Packaging:
REEL
Find Alternatives
- U(Z)
- 41 V
- P(tot)
- 0.3 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOD-323F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks