LDP01-68CAYD2R-AQ
LDP01-68CAYD2R-AQ
Description:
TVS-DIODE BI 5KW 58V TO-253AB
Supplier:
DIOTEC
Matchcode:
LDP01-68CAYD2R-AQ
Rutronik No.:
DTRL15530
Unit Pack:
800
MOQ:
800
package:
TO-263AB/D
Packaging:
REEL
- Pwr Dissipation
- 5 kW
- Application
- 0,4
- Stand-off V Vwm
- 58 V
- Breakdown-V(BR)
- 74,1 V
- Clamping voltag
- 93,6 V
- Serie
- LDP0X
- Automotive
- AEC-Q(101)
- Package
- TO-263AB/D
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks