ESDB24C-AQ
ESDB24C-AQ
Description:
ESD PROT.-DIODE 0,2KW 3A 24V SOT-23
Supplier:
DIOTEC
Matchcode:
ESDB24C-AQ Cooper bond
Rutronik No.:
DTRL15505
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- PowerDissipati
- 0,2 kW
- Breakdown-V(BR)
- 25,4 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 40 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks