ESD1V8WT
ESD1V8WT
Description:
ESD PROTECT. BI 0,80kW 1.8V SOD-523
Supplier:
DIOTEC
Matchcode:
ESD1V8WT
Rutronik No.:
DTRL15096
Unit Pack:
4000
MOQ:
4000
package:
SOD-523
Packaging:
REEL
- Package
- SOD-523
- PowerDissipati
- 0,08 kW
- Breakdown-V(BR)
- 2,7 V
- Automotive
- NO
- Clamping voltag
- 4 V
- Stand-off V Vwm
- 1,8 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks