DI025P02PW
DI025P02PW
Description:
P-CH 16V 25A 7mOhm at 4.5V QFN2x2
Supplier:
DIOTEC
Matchcode:
DI025P02PW
Rutronik No.:
LVMOS2071
Unit Pack:
4000
MOQ:
4000
package:
QFN 2x2
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 16 V
- I(D)at Tc=25°C
- 25 A
- Q(g)
- 24.7 nC
- Package
- QFN 2x2
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 18 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks