BC858B
BC858B
Description:
PNP TRANSISTOR 30V 0,1A SOT-23
Supplier:
DIOTEC
Matchcode:
BC858B
Rutronik No.:
TDSTD9665
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Polarisation
- PNP
- I(C)
- 0.1 A
- V(CEO)
- 30 V
- P(tot)
- 0.2 W
- V(CBO)
- 30 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks