AP2151WG-7
AP2151WG-7
Description:
DC-DC 0.2A U SOT-25 SMD
Supplier:
DIODES INC
Matchcode:
AP2151WG-7
Rutronik No.:
ICPWM6114
Unit Pack:
1
MOQ:
1
package:
SOT25-5
Packaging:
REEL
- Automotive
- NO
- Package
- SOT25-5
- V(op,min)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 0.5 V
- Application
- BOOST
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks