A81-009715-018G
A81-009715-018G
Description:
DIO cable
Supplier:
DFI
Matchcode:
CABLE
Rutronik No.:
DISACC2088
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cable type
- NONE
- Length
- 200 mm
- Bracket size
- NONE
- No.cables
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks