C226STR
C226STR
Description:
PhotoMos SMT 40V 1NO 1A
Supplier:
COTO
Matchcode:
C226STR
Rutronik No.:
REL11027
Unit Pack:
1000
MOQ:
2000
package:
SOP4
Packaging:
REEL
Find Alternatives
- Coil voltage
- 40 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 1 mW
- Package
- SOP4
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 4.4 mm
- Width
- 4.6 mm
- Height
- 2 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Taiwan
- Supplier Lead time
- 18 weeks