MMS-P 050
MMS-P 050
Description:
50A 60V SMD Fuse MMS-P
Supplier:
CONQUER
Matchcode:
FU50AFF Ceramic
Rutronik No.:
FUSE12293
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 50 A
- Voltage
- 60 V
- Approvals
- UR
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 53 weeks