ABP-A16A250V
ABP-A16A250V
Description:
16A 250V FAST ACTING AXIAL
Supplier:
CONQUER
Matchcode:
FU16A250VF
Rutronik No.:
FUSE12290
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Current
- 16 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3X32
- Breaking capaci
- 750
- Axial/Radial
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks