Y33R21179FP
Y33R21179FP
Description:
TACT SWITCH VERT THT 2N Ag
Supplier:
C&K
Matchcode:
KSJ0V21160SHLFS
Rutronik No.:
SWITCH12642
Unit Pack:
2500
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 2 N
- Ground
- No Y/N
- Sealing
- IP60
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 5.08 mm
- Illuminated
- No Y/N
- Dimension
- 7,4x7,4 mm
- Total high/long
- L8,77 mm
- Actuator size
- 5.18 mm
- Button version
- ROUND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- France
- Supplier Lead time
- 15 weeks