Y16J21200FP
Y16J21200FP
Description:
PUSHBUTTON SPST MOM IP67 VERT
Supplier:
C&K
Matchcode:
K12C12.5N
Rutronik No.:
SWITCH12473
Unit Pack:
250
MOQ:
5000
Packaging:
BULK
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Rightangle
- Sealing
- IP67
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- 12.8 mm
- Total high/long
- 12 mm
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- France
- Supplier Lead time
- 17 weeks