SK-22D07-G4 S PA
SK-22D07-G4 S PA
Description:
SLIDE THT RA DPDT ON-ON 2,5N
Supplier:
LITTELFUSE
Matchcode:
SK22D07G4SPA
Rutronik No.:
SWITCH9245
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- RA-HORIZ
- Mounting
- PCB
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 8,6x4,7 mm
- Total high/long
- L6,8 mm
- Actuator size
- 7 mm
- Pitch
- 2 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks