- Termination
- SMT
- No.of positions
- 4
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- No Y/N
- Ground
- NO Y/N
- Sealing
- No
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 3,5 mm
- Length
- 12,1 mm
- Width
- 7,5 mm
- Pitch
- 2,5 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks