PVA2 OA H4 3.5N V2
PVA2 OA H4 3.5N V2
Description:
2U Print AG 3,5N
Supplier:
C&K
Matchcode:
PVA2 OA H4 3.5N V2
Rutronik No.:
SWITCH12280
Unit Pack:
1500
MOQ:
3000
Packaging:
BULK
Find Alternatives
- Termination
- THT
- Contact type
- DPST
- Switch function
- Momentary
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 3,3x3,3 mm
- Pitch
- 2.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 10x9,2 mm
- Total high/long
- H15,0 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Y17P22441FP
- ECCN
- EAR99
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks