- Termination
- J-bend
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 5.5 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 42 mA
- Operating temp.
- -40 to 85 °C
- Height
- 4.9 mm
- Length
- 6.2 mm
- Width
- 6.2 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Y30HF87A1FP
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 17 weeks