DS-2-D6-C-Q3
DS-2-D6-C-Q3
Description:
Detection Switch 2 Pos THT Straight whit
Supplier:
C&K
Matchcode:
DS2D6CQ3
Rutronik No.:
SWITCH12365
Unit Pack:
25
MOQ:
100
Packaging:
TUBE
- Termination
- DPDT
- Mounting
- SNAP
- Actuator
- BUTTON
- Operating force
- 5,6 N
- Operating temp.
- -10 to 85 °C
- Operating life
- 50000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- DS2D6CQ3
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 17 weeks