DBMA25SNMB-FR022-FO
DBMA25SNMB-FR022-FO
Description:
D-SUB CONNECTOR High Density 25 pin
Supplier:
C&K
Matchcode:
DBMA25SNMB-FR022-FO
Rutronik No.:
SWITCH12412
Unit Pack:
1
MOQ:
15
Packaging:
INDIVIDUAL
- Length
- 4,33 mm
- Width
- 9,52 mm
- Height
- 0,4 mm
- Automotive
- NO
- Series
- 25
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- C115370-3215
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 18 weeks