LE2G6R8MG125A00CE0
LE2G6R8MG125A00CE0
Description:
LE 6.8uF 400V 20% 10x13/5,0
Supplier:
CHANG
Matchcode:
HFRLB6.8U400V5,0
Rutronik No.:
KEL23282
Unit Pack:
9600
MOQ:
28800
package:
BULK
Packaging:
BULK
Find Alternatives
- C(N)
- 6,8 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 10x13 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- I(@100kHz/T(A)m
- 180 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x12,5 mm
- Formed leads
- NA
- Purpose of use
- BALLAST
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks