BL-HUBGEB333T-TRB
BL-HUBGEB333T-TRB
Description:
CHIPLED 1210 RGB C.A.
Supplier:
BRIGHTLED
Matchcode:
BL-HUBGEB333T-TRB
Rutronik No.:
LEDIND2479
Unit Pack:
3000
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- R/G/B
- Forward current
- 100 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.1 mm
- Viewing angle
- 120 °
- Forward voltage
- 2,2/2,2/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks