0273.141.185
0273.141.185
Description:
Pressure + Humidity SPI I2C SMD 1000pc
Supplier:
BOSCH SE
Matchcode:
BME280 EXT.WB
Rutronik No.:
ICENVI1707
Unit Pack:
1000
MOQ:
10000
package:
LGA-8
Packaging:
REEL
Find Alternatives
- Interface
- SPI / I2C
- P(min)
- 0,3 bar
- P(max)
- 1,1 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA-8
- Automotive
- NO
- Vcc(max)
- 3,6 V
- Accuracy
- 0,001
- T-compensated
- Yes
- Icc
- 0,0028 mA
- Vcc(min)
- 1,71 V
- Mounting
- SMD
- Footprint
- 6,25 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 26 weeks