0273.017.025-1NV
0273.017.025-1NV
Description:
P-Sensor SPI I2C BMP581 1000st.
Supplier:
BOSCH SE
Matchcode:
BMP581 EXT.WB
Rutronik No.:
ICENVI1705
Unit Pack:
1000
MOQ:
1000
package:
LGA-10
Packaging:
REEL
- Interface
- SPI, I3C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA-10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Icc
- 0.0014 mA
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks