SMP580
SMP580
Description:
P-Sensor Baromeric 115Kpa SOIC8
Supplier:
BOSCH ME
Matchcode:
SMP580 Engine Management
Rutronik No.:
ICENVI1483
Unit Pack:
4000
MOQ:
4000
package:
SOIC
Packaging:
REEL
Find Alternatives
- Interface
- SPI
- P(min)
- 0,4 bar
- P(max)
- 1,15 bar
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- SOIC
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5 V
- Accuracy
- 1,5
- Technology
- MEMS
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Icc
- 5 mA
- Vcc(min)
- 3,3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 300 388
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks