BT2M0750013Q2A
BT2M0750013Q2A
Description:
SIC 750V 96A 13mOhm QDPAK
Supplier:
BOSCH ME
Matchcode:
BT2M0750013Q2A
Rutronik No.:
HVMOS1574
Unit Pack:
1
MOQ:
1
package:
QDPAK
Packaging:
REEL
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 96 A
- RDS(on)at 10V
- 13 mOhm
- Mounting
- SMD
- Technology
- Trench
- Automotive
- NO
- Package
- QDPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Germany
- Supplier Lead time
- 22 weeks