710-2-039-JAN-ES
710-2-039-JAN-ES
Description:
39P PINHEADER RA 3R
Supplier:
binder mpe
Matchcode:
7102039JANES
Rutronik No.:
CONN20596
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 39
- Contact pitch
- N/A mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- N/A V
- Series
- 710
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 5 weeks