382-2-000-XXN-XS
382-2-000-XXN-XS
Description:
Contact DIN 41622/41618 SERIES382-2
Supplier:
binder mpe
Matchcode:
3822000XXNXS
Rutronik No.:
CONN20597
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 382-2-000
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONTACT
- Brand
- DIN 41622
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 8 weeks