158-5-020-0-NFX-YR1-0285
158-5-020-0-NFX-YR1-0285
Description:
20P Female Header 2R 2.00mm SMT
Supplier:
binder mpe
Matchcode:
15850200NFXYR10285
Rutronik No.:
CONN20456
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- 158-5
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 22 weeks