089-1-006-0-F-XS0-2900
089-1-006-0-F-XS0-2900
Description:
06P Pin Header 1ROW STR 2.54mm AU
Supplier:
binder mpe
Matchcode:
08910060FXS02900
Rutronik No.:
CONN20180
Unit Pack:
1
MOQ:
5000
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 089-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks