087-1-020-0-T-XS0-1130
087-1-020-0-T-XS0-1130
Description:
20P Pin Header STR 1R L=11.30mm
Supplier:
binder mpe
Matchcode:
08710200TXS01130
Rutronik No.:
CONN20912
Unit Pack:
400
MOQ:
5200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 087-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 17 weeks