AXE-BME21M1BO08A06
AXE-BME21M1BO08A06
Description:
METIS AI M.2 MAX 1x AIPU 8GB RAM active
Supplier:
AXELERA
Matchcode:
Axelera Embedded 113m 8GB
Rutronik No.:
DISACC2137
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Processor
- Metis
- Technology
- ARM
- Form factor
- M.2
- Interface
- M.2
- PCIe Generation
- GEN3 X4
- USB Generation
- NONE
- Cooling solutio
- NONE
- Operating temp.
- -20TO+70°C
- Pwr.consumption
- 9 W
- Open vino supp.
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 12 weeks