FT240GBG4PDUBFI-RWT1
FT240GBG4PDUBFI-RWT1
Description:
PCIe NVMe PCIe Gen4 M.2 1620 HSBGA 240GB
Supplier:
ATP
Matchcode:
FT240GBG4PDUBFI-RWT1
Rutronik No.:
ICSSD10007
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Density
- 240G GByte
- Flash type
- PSLC
- Temperature min
- -40°C °C
- Temperature max
- +85°C °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks