A4G08QA8BNTDME
A4G08QA8BNTDME
Description:
8 GB DDR4-2666 SO-DIMM 1.2 V
Supplier:
ATP
Matchcode:
A4G08QA8BNTDME
Rutronik No.:
DISMOD2280
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 8 GB
- Temp.max.
- 95°C
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2666 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks