90YV0GB2-M0NA10
90YV0GB2-M0NA10
Description:
Graphics Card GeForce Dual RTX 3060 12GB
Supplier:
ASUS Global PTE Ltd.
Matchcode:
DUAL-RTX3060-O12G-V2-GAMING
Rutronik No.:
DISACC2020
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
- Chip manufact.
- NVIDIA
- Chipset
- RTX3060
- Bus type
- PCIE 4.0
- PCIe slot
- X8
- Memory size
- 12000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 2
- DP
- 3
- miniDP
- NONE
- Cooler
- NONE
- Slot bracket
- Y Y/N
- Bracket size
- NONE
- Used slots
- 2
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 38 mm
- Length
- 200 mm
- Height
- 123 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks