90YV0E40-M0NA00
90YV0E40-M0NA00
Description:
Graphics Card GeForce GTX 1650
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PH-GTX1650S-O4G
Rutronik No.:
DISACC1490
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
- Chip manufact.
- NVIDIA
- Chipset
- GTX1650
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 4000 MB
- VGA
- NONE
- DVI
- 1
- HDMI
- 1
- DP
- 1
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 2
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 121 mm
- Length
- 174 mm
- Height
- 39 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks