90MR0172-M00040
90MR0172-M00040
Description:
Mini-PC passive cooled Intel N200
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PN43-BBN200MD
Rutronik No.:
DISSYS1724
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling design
- FANLESS
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory socket
- 2X SO-DIMM
- Max.memory size
- 16 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 5
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- Power input
- 12V DC
- System height
- 33.9 mm
- System width
- 199.7 mm
- System length
- 119.7 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 2FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks