KAB 9663-4
KAB 9663-4
Description:
MODULAR CABLE 2*R12 AWG28 3000mm
Supplier:
ASSMANN WSW
Matchcode:
KAB96634
Rutronik No.:
CABLE4530
Unit Pack:
100
MOQ:
5000
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- 4P4C
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks