AT-S-26-4/4/B-7/R
AT-S-26-4/4/B-7/R
Description:
Modular Cable 4P4C L=2.13mm unshielded
Supplier:
ASSMANN WSW
Matchcode:
ATS2644B7R
Rutronik No.:
CABLE4755
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- ETHERNET
- Brand
- NO BRAND
- Termin.port A
- RJ
- Termin.port B
- RJ
- Cable length
- 2135 mm
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 19 weeks