AK-300154-018-S
AK-300154-018-S
Description:
USB-Cable 2.0 USB-C to USB-A M/M L=1.8m
Supplier:
ASSMANN WSW
Matchcode:
AK300154018S
Rutronik No.:
CABLE4257
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Family
- USB A-TO-C
- Brand
- DIGITUS
- Termin.port A
- USB-C
- Termin.port B
- USB-C
- Cable style
- USB 2.0
- Cable length
- 1,8 m
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 19 weeks