ACOV-SUB-09MB28
ACOV-SUB-09MB28
Description:
09P D-Sub Cover STR
Supplier:
ASSMANN WSW
Matchcode:
ACOVSUB09MB28
Rutronik No.:
CONN20247
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ACOV
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 110 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 16 weeks