CR21-620-JY
CR21-620-JY
Description:
RC0805 62R 5% 0,125W TK100
Supplier:
ASJ
Matchcode:
RC080562R5%
Rutronik No.:
WRC66070
Unit Pack:
20000
MOQ:
100000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 62 Ω
- Package
- 0805
- Res.tolerance
- 5 %
- Power rating
- 0,125 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Country
- Singapore
- Supplier Lead time
- 30 weeks