G6KU2FYTR45DC
G6KU2FYTR45DC
Description:
SIGNAL RELAY BISTABLE 4,5DC 1A
Supplier:
ARATAS
Matchcode:
G6KU2FYTR45DC
Rutronik No.:
REL7181
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
Find Alternatives
- Coil voltage
- 4.5 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 194 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AG
- Switch freq.
- 0 MHz
- Length
- 10 mm
- Width
- 7.8 mm
- Height
- 5.2 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks