APS512XXN-OB9-BG
APS512XXN-OB9-BG
Description:
DDR PseudoSRAM 512Mbit x8/x16 OPI
Supplier:
APMEMORY
Matchcode:
APS512XXN-OB9-BG
Rutronik No.:
ICDRAM2560
Unit Pack:
4800
MOQ:
4800
package:
BGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 512M bit
- U(cc)min
- 1.62 V
- U(cc)max
- 1.98 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks