APS51208N-OCH-BD
APS51208N-OCH-BD
Description:
DDR PseudoSRAM 512Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS51208N-OCH-BD
Rutronik No.:
ICDRAM2383
Unit Pack:
1
MOQ:
1
package:
BGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 512M bit
- Organisation
- 64Mx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
OctaRAM for Renesas RZ/A…, RA6M... SoC